



- Manufacturer
- MFR.Part #
- HX DM1-03P-30-3 1A
- JLCPCB Part #
- C5184838
- Package
- Plugin
- Description
- -25℃~+85℃ 10.8mm 100,000 cycles 12.8mm 125V 1A 5.8mm PC Pin SPST Straight Lever 插件 Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 1A | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Life | 100,000 Cycles | |
| Actuator Style | Straight Lever | |
| Switch Height | 10.8mm | |
| Circuit | SPST | |
| Width | 5.8mm | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
HX DM1-03P-30-3 1A
Extended- Manufacturer
- MFR.Part #
- HX DM1-03P-30-3 1A
- JLCPCB Part #
- C5184838
- Package
- Plugin
- Description
- -25℃~+85℃ 10.8mm 100,000 cycles 12.8mm 125V 1A 5.8mm PC Pin SPST Straight Lever 插件 Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HX DM1-03P-30-3 1A
- JLCPCB Part #
- C5184838
- Package
- Plugin
- Description
- -25℃~+85℃ 10.8mm 100,000 cycles 12.8mm 125V 1A 5.8mm PC Pin SPST Straight Lever 插件 Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX DM1-03P-30-3 1A Specifications
HX DM1-03P-30-3 1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 1A | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Life | 100,000 Cycles | |
| Actuator Style | Straight Lever | |
| Switch Height | 10.8mm | |
| Circuit | SPST | |
| Width | 5.8mm | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX DM1-03P-30-3 1A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX DM1-03P-30-3 1A Documents
HX DM1-03P-30-3 1A datasheets or manufacturer documentation.
Datasheet: HX DM1-03P-30-3 1A Datasheet (PDF)
HX DM1-03P-30-3 1A Schematic Symbol & PCB Footprint
The HX DM1-03P-30-3 1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.