Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. HX DC044
HX DC044 - 1
HX DC044 - 2
HX DC044 - 3
HX DC044 - 4
Extended1/4
* Images are for reference only
HX DC044
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX DC044
JLCPCB Part #
C5184833
Package
Plugin
Description
-40℃~+55℃ 1A 30V DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
Manufacturerhanxia
PackagePlugin
Operating Temperature-25℃~+70℃
Voltage Rating (Max)30V
Length11.6mm
Current Rating1A
Connector TypeDC Power Jack
Body Height7mm
Outside Contact Diameter6mm
Mounting TypeRight Angle
Width6mm
Inside Contact Diameter2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. HX DC044
HX DC044

* Images are for reference only

HX DC044

Extended
Manufacturer

hanxia

MFR.Part #
HX DC044
JLCPCB Part #
C5184833
Package
Plugin
Description
-40℃~+55℃ 1A 30V DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX DC044

* Images are for reference only

HX DC044
Extended
Manufacturer

hanxia

MFR.Part #
HX DC044
JLCPCB Part #
C5184833
Package
Plugin
Description
-40℃~+55℃ 1A 30V DC Power Jack Right Angle 插件 DC Power Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX DC044 Specifications

HX DC044 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
Manufacturerhanxia
PackagePlugin
Operating Temperature-25℃~+70℃
Voltage Rating (Max)30V
Length11.6mm
Current Rating1A
Connector TypeDC Power Jack
Body Height7mm
Outside Contact Diameter6mm
Mounting TypeRight Angle
Width6mm
Inside Contact Diameter2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX DC044. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX DC044 Documents

HX DC044 datasheets or manufacturer documentation.

Datasheet: HX DC044 Datasheet (PDF)

HX DC044 Schematic Symbol & PCB Footprint

The HX DC044 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.