
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100-EP(14x14) | |
| Clock Frequency | 16MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage Reference Value | 2.5V | |
| S/N Ratio | 70dB | |
| Data rate | 1MHz | |
| Voltage - Supply | 3.3V~3.6V | |
| Resolution(Bits) | 14 | |
| Sampling Rate | 1MHz | |
| Features | Programmable gain、Digital calibration、Fault detection、Electrical protection、Built-in temperature sensor、ESD protection | |
| Number of channels | 4 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADBT1002BSWZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100-EP(14x14) | |
| Clock Frequency | 16MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage Reference Value | 2.5V | |
| S/N Ratio | 70dB | |
| Data rate | 1MHz | |
| Voltage - Supply | 3.3V~3.6V | |
| Resolution(Bits) | 14 | |
| Sampling Rate | 1MHz | |
| Features | Programmable gain、Digital calibration、Fault detection、Electrical protection、Built-in temperature sensor、ESD protection | |
| Number of channels | 4 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADBT1002BSWZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADBT1002BSWZ datasheets or manufacturer documentation.
Datasheet: ADBT1002BSWZ Datasheet (PDF)
The ADBT1002BSWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.