TP0402T100RQ1005Z - 1
TP0402T100RQ1005Z - 2
TP0402T100RQ1005Z - 3
Extended1/3
* Images are for reference only
TP0402T100RQ1005Z
Attributes
Value
Manufacturer
MFR.Part #
TP0402T100RQ1005Z
JLCPCB Part #
C5184072
Package
0402
Description
-55℃~+155℃ 100Ω Thin Film Resistor ±0.01% ±5ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package0402
Resistance100Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃