Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. DPG3045
DPG3045 - 1
DPG3045 - 2
DPG3045 - 3
Extended1/3
* Images are for reference only
DPG3045
Attributes
Value
Manufacturer
LANBAOFUSE
MFR.Part #
DPG3045
JLCPCB Part #
C5183833
Package
SMD,9.5x5mm
Description
-10℃~+65℃ 120A@80VDC 20mm 3mm 40mm 45A 80V Surface Mount Fuse SMD,9.5x5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
PackageSMD,9.5x5mm
Operating Temperature-10℃~+65℃
TypeSurface Mount Fuse
Length40mm
Interrupt Rating120A@80VDC
Current Rating45A
Height3mm
Voltage Rating (DC)80V
Width20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. DPG3045
DPG3045

* Images are for reference only

DPG3045

Extended
Manufacturer

LANBAOFUSE

MFR.Part #
DPG3045
JLCPCB Part #
C5183833
Package
SMD,9.5x5mm
Description
-10℃~+65℃ 120A@80VDC 20mm 3mm 40mm 45A 80V Surface Mount Fuse SMD,9.5x5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPG3045

* Images are for reference only

DPG3045
Extended
Manufacturer

LANBAOFUSE

MFR.Part #
DPG3045
JLCPCB Part #
C5183833
Package
SMD,9.5x5mm
Description
-10℃~+65℃ 120A@80VDC 20mm 3mm 40mm 45A 80V Surface Mount Fuse SMD,9.5x5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPG3045 Specifications

DPG3045 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
PackageSMD,9.5x5mm
Operating Temperature-10℃~+65℃
TypeSurface Mount Fuse
Length40mm
Interrupt Rating120A@80VDC
Current Rating45A
Height3mm
Voltage Rating (DC)80V
Width20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPG3045. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPG3045 Schematic Symbol & PCB Footprint

The DPG3045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.