Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 6125FA5A
6125FA5A - 1
6125FA5A - 2
6125FA5A - 3
6125FA5A - 4
Extended1/4
* Images are for reference only
6125FA5A
Attributes
Value
Manufacturer
LANBAOFUSE
MFR.Part #
6125FA5A
JLCPCB Part #
C5183825
Package
2410
Description
-55℃~+125℃ 100A@300VAC 2.6mm 2.6mm 5A 6.1mm 65V Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Interrupt Rating100A@300VAC
Length6.1mm
Current Rating5A
Height2.6mm
Voltage Rating (DC)65V
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 6125FA5A
6125FA5A

* Images are for reference only

6125FA5A

Extended
Manufacturer

LANBAOFUSE

MFR.Part #
6125FA5A
JLCPCB Part #
C5183825
Package
2410
Description
-55℃~+125℃ 100A@300VAC 2.6mm 2.6mm 5A 6.1mm 65V Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6125FA5A

* Images are for reference only

6125FA5A
Extended
Manufacturer

LANBAOFUSE

MFR.Part #
6125FA5A
JLCPCB Part #
C5183825
Package
2410
Description
-55℃~+125℃ 100A@300VAC 2.6mm 2.6mm 5A 6.1mm 65V Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6125FA5A Specifications

6125FA5A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Interrupt Rating100A@300VAC
Length6.1mm
Current Rating5A
Height2.6mm
Voltage Rating (DC)65V
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6125FA5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6125FA5A Documents

6125FA5A datasheets or manufacturer documentation.

Datasheet: 6125FA5A Datasheet (PDF)

6125FA5A Schematic Symbol & PCB Footprint

The 6125FA5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.