


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Corebai Microelectronics | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 30pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Slew Rate | 1.9V/us | |
| Gain Bandwidth Product | 5MHz | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Quiescent Current | 640uA | |
| Features | Built-in compensation、Zero drift / auto-zero | |
| Ib - Input Bias Current | 50pA | |
| Dual Supply | -1.35V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBM8551AST5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Corebai Microelectronics | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 30pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Slew Rate | 1.9V/us | |
| Gain Bandwidth Product | 5MHz | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Quiescent Current | 640uA | |
| Features | Built-in compensation、Zero drift / auto-zero | |
| Ib - Input Bias Current | 50pA | |
| Dual Supply | -1.35V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM8551AST5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBM8551AST5 datasheets or manufacturer documentation.
Datasheet: CBM8551AST5 Datasheet (PDF)
The CBM8551AST5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.