
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | OmniVision Technologies | |
| Package | - | |
| Optical Format(inch) | 1/1.79 | |
| Operating Temperature | -30℃~+85℃ | |
| Pixel Size | 2.9umx2.9um | |
| Features | Multi-camera synchronous trigger、On-chip defect repair、On-chip temperature sensor、Dual conversion gain、High dynamic range imaging | |
| Active Pixel Array | 2688Hx1520V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OS04A10-J72A-1B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | OmniVision Technologies | |
| Package | - | |
| Optical Format(inch) | 1/1.79 | |
| Operating Temperature | -30℃~+85℃ | |
| Pixel Size | 2.9umx2.9um | |
| Features | Multi-camera synchronous trigger、On-chip defect repair、On-chip temperature sensor、Dual conversion gain、High dynamic range imaging | |
| Active Pixel Array | 2688Hx1520V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OS04A10-J72A-1B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OS04A10-J72A-1B datasheets or manufacturer documentation.
Datasheet: OS04A10-J72A-1B Datasheet (PDF)
The OS04A10-J72A-1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.