Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CI1306
CI1306 - 1
CI1306 - 2
CI1306 - 3
Extended1/3
* Images are for reference only
CI1306
Attributes
Value
Manufacturer
Chiplntelli
MFR.Part #
CI1306
JLCPCB Part #
C5181797
Package
QFN-40
Description
12bit 240MHz 26 3.6V~5.5V 4MB FLASH Others QFN-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChiplntelli
PackageQFN-40
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size640KB
CPU CoreOther
Number of I/O26
Oscillator TypeBuilt-in+External
CPU Maximum Speed240MHz
Program Storage Size4MB
Voltage - Supply3.6V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CI1306
CI1306

* Images are for reference only

CI1306

Extended
Manufacturer

Chiplntelli

MFR.Part #
CI1306
JLCPCB Part #
C5181797
Package
QFN-40
Description
12bit 240MHz 26 3.6V~5.5V 4MB FLASH Others QFN-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI1306

* Images are for reference only

CI1306
Extended
Manufacturer

Chiplntelli

MFR.Part #
CI1306
JLCPCB Part #
C5181797
Package
QFN-40
Description
12bit 240MHz 26 3.6V~5.5V 4MB FLASH Others QFN-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI1306 Specifications

CI1306 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChiplntelli
PackageQFN-40
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size640KB
CPU CoreOther
Number of I/O26
Oscillator TypeBuilt-in+External
CPU Maximum Speed240MHz
Program Storage Size4MB
Voltage - Supply3.6V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI1306. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI1306 Documents

CI1306 datasheets or manufacturer documentation.

Datasheet: CI1306 Datasheet (PDF)

CI1306 Schematic Symbol & PCB Footprint

The CI1306 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.