Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSDE8040271KAAE
GSDE8040271KAAE - 1
GSDE8040271KAAE - 2
GSDE8040271KAAE - 3
GSDE8040271KAAE - 4
Extended1/4
* Images are for reference only
GSDE8040271KAAE
Attributes
Value
Manufacturer
ABC
MFR.Part #
GSDE8040271KAAE
JLCPCB Part #
C5181793
Package
SMD,8x8mm
Description
270uH 600mA 600mA 950mΩ ±10% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,8x8mm
Current - Saturation(Isat)600mA
Inductance270uH
Tolerance±10%
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)950mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSDE8040271KAAE
GSDE8040271KAAE

* Images are for reference only

GSDE8040271KAAE

Extended
Manufacturer

ABC

MFR.Part #
GSDE8040271KAAE
JLCPCB Part #
C5181793
Package
SMD,8x8mm
Description
270uH 600mA 600mA 950mΩ ±10% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSDE8040271KAAE

* Images are for reference only

GSDE8040271KAAE
Extended
Manufacturer

ABC

MFR.Part #
GSDE8040271KAAE
JLCPCB Part #
C5181793
Package
SMD,8x8mm
Description
270uH 600mA 600mA 950mΩ ±10% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSDE8040271KAAE Specifications

GSDE8040271KAAE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,8x8mm
Current - Saturation(Isat)600mA
Inductance270uH
Tolerance±10%
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)950mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSDE8040271KAAE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSDE8040271KAAE Documents

GSDE8040271KAAE datasheets or manufacturer documentation.

Datasheet: GSDE8040271KAAE Datasheet (PDF)

GSDE8040271KAAE Schematic Symbol & PCB Footprint

The GSDE8040271KAAE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.