Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 7050 6M 20PF 20PPM
7050 6M 20PF 20PPM - 1
7050 6M 20PF 20PPM - 2
7050 6M 20PF 20PPM - 3
7050 6M 20PF 20PPM - 4
Extended1/4
* Images are for reference only
7050 6M 20PF 20PPM
Attributes
Value
Manufacturer
SST
MFR.Part #
7050 6M 20PF 20PPM
JLCPCB Part #
C5181484
Package
SMD7050-4P
Description
-40℃~+85℃ 20pF 6MHz ±20ppm ±30ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageSMD7050-4P
Load Capacitance20pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency6MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 7050 6M 20PF 20PPM
7050 6M 20PF 20PPM

* Images are for reference only

7050 6M 20PF 20PPM

Extended
Manufacturer

SST

MFR.Part #
7050 6M 20PF 20PPM
JLCPCB Part #
C5181484
Package
SMD7050-4P
Description
-40℃~+85℃ 20pF 6MHz ±20ppm ±30ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7050 6M 20PF 20PPM

* Images are for reference only

7050 6M 20PF 20PPM
Extended
Manufacturer

SST

MFR.Part #
7050 6M 20PF 20PPM
JLCPCB Part #
C5181484
Package
SMD7050-4P
Description
-40℃~+85℃ 20pF 6MHz ±20ppm ±30ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7050 6M 20PF 20PPM Specifications

7050 6M 20PF 20PPM technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageSMD7050-4P
Load Capacitance20pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency6MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7050 6M 20PF 20PPM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7050 6M 20PF 20PPM Documents

7050 6M 20PF 20PPM datasheets or manufacturer documentation.

Datasheet: 7050 6M 20PF 20PPM Datasheet (PDF)

7050 6M 20PF 20PPM Schematic Symbol & PCB Footprint

The 7050 6M 20PF 20PPM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.