Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SPV1050TTR
SPV1050TTR - 1
SPV1050TTR - 2
SPV1050TTR - 3
Extended1/3
* Images are for reference only
SPV1050TTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPV1050TTR
JLCPCB Part #
C5181469
Package
VFQFN-20L(3x3)
Description
-40℃~+85℃ 1~2 70mA Lithium-ion/Polymer VFQFN-20L(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageVFQFN-20L(3x3)
Operating Temperature-40℃~+85℃
Output Current70mA
Input Voltage0.15V~18V
FeaturesBuilt-in LDO regulator、Operating status indication、Load disconnect
Output Voltage1.8V、2.2V~5.3V、3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SPV1050TTR
SPV1050TTR

* Images are for reference only

SPV1050TTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPV1050TTR
JLCPCB Part #
C5181469
Package
VFQFN-20L(3x3)
Description
-40℃~+85℃ 1~2 70mA Lithium-ion/Polymer VFQFN-20L(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPV1050TTR

* Images are for reference only

SPV1050TTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPV1050TTR
JLCPCB Part #
C5181469
Package
VFQFN-20L(3x3)
Description
-40℃~+85℃ 1~2 70mA Lithium-ion/Polymer VFQFN-20L(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPV1050TTR Specifications

SPV1050TTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageVFQFN-20L(3x3)
Operating Temperature-40℃~+85℃
Output Current70mA
Input Voltage0.15V~18V
FeaturesBuilt-in LDO regulator、Operating status indication、Load disconnect
Output Voltage1.8V、2.2V~5.3V、3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPV1050TTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPV1050TTR Documents

SPV1050TTR datasheets or manufacturer documentation.

Datasheet: SPV1050TTR Datasheet (PDF)

SPV1050TTR Schematic Symbol & PCB Footprint

The SPV1050TTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.