Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62A01ADRLR
TPS62A01ADRLR - 1
TPS62A01ADRLR - 2
TPS62A01ADRLR - 3
Extended1/3
* Images are for reference only
TPS62A01ADRLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62A01ADRLR
JLCPCB Part #
C5181455
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1A 2.4MHz 2.5V~5.5V 20uA 600mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current1A
Quiescent Current20uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62A01ADRLR
TPS62A01ADRLR

* Images are for reference only

TPS62A01ADRLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62A01ADRLR
JLCPCB Part #
C5181455
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1A 2.4MHz 2.5V~5.5V 20uA 600mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62A01ADRLR

* Images are for reference only

TPS62A01ADRLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62A01ADRLR
JLCPCB Part #
C5181455
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1A 2.4MHz 2.5V~5.5V 20uA 600mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62A01ADRLR Specifications

TPS62A01ADRLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current1A
Quiescent Current20uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62A01ADRLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62A01ADRLR Documents

TPS62A01ADRLR datasheets or manufacturer documentation.

Datasheet: TPS62A01ADRLR Datasheet (PDF)

TPS62A01ADRLR Schematic Symbol & PCB Footprint

The TPS62A01ADRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.