MMDT3906V - 1
MMDT3906V - 2
MMDT3906V - 3
Extended1/3
* Images are for reference only
MMDT3906V
Attributes
Value
Manufacturer
MFR.Part #
MMDT3906V
JLCPCB Part #
C51814143
Package
SOT-563
Description
-55℃~+150℃ 2 PNP 200mA 200mW 250MHz 250mV、400mV 300 40V 5V PNP+PNP SOT-563 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCBI
PackageSOT-563
Operating Temperature-55℃~+150℃
Collector - Emitter Voltage VCEO40V
Transition frequency(fT)250MHz
Number2 PNP
DC Current Gain300
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))250mV、400mV
Emitter-Base Voltage(Vebo)5V
typePNP+PNP
Pd - Power Dissipation200mW