

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ccsens | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Type | Tilt sensor | |
| Length | 27mm | |
| Voltage - Supply | 5V | |
| Height | 6mm | |
| Features | Multi-axis magnetic field detection | |
| Width | 10mm | |
| Interface | RS-485 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCS-GL3A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ccsens | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Type | Tilt sensor | |
| Length | 27mm | |
| Voltage - Supply | 5V | |
| Height | 6mm | |
| Features | Multi-axis magnetic field detection | |
| Width | 10mm | |
| Interface | RS-485 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCS-GL3A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCS-GL3A datasheets or manufacturer documentation.
Datasheet: CCS-GL3A Datasheet (PDF)
The CCS-GL3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.