XR21V1414IM48-F - 1
XR21V1414IM48-F - 2
XR21V1414IM48-F - 3
Extended1/3
* Images are for reference only
XR21V1414IM48-F
Attributes
Value
Manufacturer
MFR.Part #
XR21V1414IM48-F
JLCPCB Part #
C517979
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 2.97V~3.63V USB to UART TQFP-48(7x7) USB Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/USB Converters
ManufacturerMaxLinear
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Number of Channels4
Data Rate12Mbps
Applications FunctionUSB to UART
Voltage - Supply2.97V~3.63V
USB ProtocolUSB 2.0