



- Manufacturer
- MFR.Part #
- SCA1812H27NGTT
- JLCPCB Part #
- C5178932
- Package
- SMD,4.9x3.8mm
- Description
- 100@150MHz 2.7GHz 27nH 3.5A 4mΩ ±3% SMD,4.9x3.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunltech Tech | |
| Package | SMD,4.9x3.8mm | |
| Inductance | 27nH | |
| Q @ Frequency | 100@150MHz | |
| Frequency - Self Resonant | 2.7GHz | |
| Tolerance | ±3% | |
| Current Rating | 3.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 4mΩ |

* Images are for reference only
SCA1812H27NGTT
Extended- Manufacturer
- MFR.Part #
- SCA1812H27NGTT
- JLCPCB Part #
- C5178932
- Package
- SMD,4.9x3.8mm
- Description
- 100@150MHz 2.7GHz 27nH 3.5A 4mΩ ±3% SMD,4.9x3.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCA1812H27NGTT
- JLCPCB Part #
- C5178932
- Package
- SMD,4.9x3.8mm
- Description
- 100@150MHz 2.7GHz 27nH 3.5A 4mΩ ±3% SMD,4.9x3.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCA1812H27NGTT Specifications
SCA1812H27NGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunltech Tech | |
| Package | SMD,4.9x3.8mm | |
| Inductance | 27nH | |
| Q @ Frequency | 100@150MHz | |
| Frequency - Self Resonant | 2.7GHz | |
| Tolerance | ±3% | |
| Current Rating | 3.5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCA1812H27NGTT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCA1812H27NGTT Documents
SCA1812H27NGTT datasheets or manufacturer documentation.
Datasheet: SCA1812H27NGTT Datasheet (PDF)
SCA1812H27NGTT Schematic Symbol & PCB Footprint
The SCA1812H27NGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.