Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCA1812H22NGTT
SCA1812H22NGTT - 1
SCA1812H22NGTT - 2
SCA1812H22NGTT - 3
SCA1812H22NGTT - 4
Extended1/4
* Images are for reference only
SCA1812H22NGTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCA1812H22NGTT
JLCPCB Part #
C5178931
Package
SMD,4.9x3.8mm
Description
100@150MHz 22nH 3.2GHz 3A 4.2mΩ ±3% SMD,4.9x3.8mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,4.9x3.8mm
Inductance22nH
Q @ Frequency100@150MHz
Frequency - Self Resonant3.2GHz
Tolerance±3%
Current Rating3A
Application GradeConsumer grade
DC Resistance(DCR)4.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCA1812H22NGTT
SCA1812H22NGTT

* Images are for reference only

SCA1812H22NGTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCA1812H22NGTT
JLCPCB Part #
C5178931
Package
SMD,4.9x3.8mm
Description
100@150MHz 22nH 3.2GHz 3A 4.2mΩ ±3% SMD,4.9x3.8mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCA1812H22NGTT

* Images are for reference only

SCA1812H22NGTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCA1812H22NGTT
JLCPCB Part #
C5178931
Package
SMD,4.9x3.8mm
Description
100@150MHz 22nH 3.2GHz 3A 4.2mΩ ±3% SMD,4.9x3.8mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCA1812H22NGTT Specifications

SCA1812H22NGTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,4.9x3.8mm
Inductance22nH
Q @ Frequency100@150MHz
Frequency - Self Resonant3.2GHz
Tolerance±3%
Current Rating3A
Application GradeConsumer grade
DC Resistance(DCR)4.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCA1812H22NGTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCA1812H22NGTT Documents

SCA1812H22NGTT datasheets or manufacturer documentation.

Datasheet: SCA1812H22NGTT Datasheet (PDF)

SCA1812H22NGTT Schematic Symbol & PCB Footprint

The SCA1812H22NGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.