Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. STC1143A
STC1143A - 1
STC1143A - 2
STC1143A - 3
Extended1/3
* Images are for reference only
STC1143A
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
STC1143A
JLCPCB Part #
C5178930
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 1.2dB 1:1 1dB 2.9mm 3.8mm 3.8mm 5° 650MHz~4GHz 8dB SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-5P,3.8x3.8mm
Frequency Range650MHz~4GHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)8dB
Impedance - Unbalanced/Balanced1:1
Length3.8mm
Amplitude Balance (Max)1dB
Height2.9mm
Insertion Loss (Max)1.2dB
Width3.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. STC1143A
STC1143A

* Images are for reference only

STC1143A

Extended
Manufacturer

Sunltech Tech

MFR.Part #
STC1143A
JLCPCB Part #
C5178930
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 1.2dB 1:1 1dB 2.9mm 3.8mm 3.8mm 5° 650MHz~4GHz 8dB SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC1143A

* Images are for reference only

STC1143A
Extended
Manufacturer

Sunltech Tech

MFR.Part #
STC1143A
JLCPCB Part #
C5178930
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 1.2dB 1:1 1dB 2.9mm 3.8mm 3.8mm 5° 650MHz~4GHz 8dB SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC1143A Specifications

STC1143A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-5P,3.8x3.8mm
Frequency Range650MHz~4GHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)8dB
Impedance - Unbalanced/Balanced1:1
Length3.8mm
Amplitude Balance (Max)1dB
Height2.9mm
Insertion Loss (Max)1.2dB
Width3.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC1143A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STC1143A Documents

STC1143A datasheets or manufacturer documentation.

Datasheet: STC1143A Datasheet (PDF)

STC1143A Schematic Symbol & PCB Footprint

The STC1143A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.