Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SADT11
SADT11 - 1
SADT11 - 2
SADT11 - 3
Extended1/3
* Images are for reference only
SADT11
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SADT11
JLCPCB Part #
C5178922
Package
SMD-6P
Description
-40℃~+85℃ 0.8dB 1.2dB 1:1 300kHz~300MHz 5° 6dB SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-6P
Frequency Range300kHz~300MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)6dB
Impedance - Unbalanced/Balanced1:1
Length7mm
Amplitude Balance (Max)0.8dB
Height3.3mm
Insertion Loss (Max)1.2dB
Width6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SADT11
SADT11

* Images are for reference only

SADT11

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SADT11
JLCPCB Part #
C5178922
Package
SMD-6P
Description
-40℃~+85℃ 0.8dB 1.2dB 1:1 300kHz~300MHz 5° 6dB SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SADT11

* Images are for reference only

SADT11
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SADT11
JLCPCB Part #
C5178922
Package
SMD-6P
Description
-40℃~+85℃ 0.8dB 1.2dB 1:1 300kHz~300MHz 5° 6dB SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SADT11 Specifications

SADT11 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-6P
Frequency Range300kHz~300MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)6dB
Impedance - Unbalanced/Balanced1:1
Length7mm
Amplitude Balance (Max)0.8dB
Height3.3mm
Insertion Loss (Max)1.2dB
Width6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SADT11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SADT11 Documents

SADT11 datasheets or manufacturer documentation.

Datasheet: SADT11 Datasheet (PDF)

SADT11 Schematic Symbol & PCB Footprint

The SADT11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.