Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SATB201275011T
SATB201275011T - 1
SATB201275011T - 2
SATB201275011T - 3
SATB201275011T - 4
Extended1/4
* Images are for reference only
SATB201275011T
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SATB201275011T
JLCPCB Part #
C5178920
Package
SMD-4P,2x1.2mm
Description
-40℃~+85℃ 1.2dB 12dB 1:1 1dB 32dB 50MHz~1.25GHz SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-4P,2x1.2mm
Common Mode Rejection Ratio(CMRR)32dB
Frequency Range50MHz~1.25GHz
Operating Temperature-40℃~+85℃
Return Loss(Min)12dB
Impedance - Unbalanced/Balanced1:1
Amplitude Balance (Max)1dB
Insertion Loss (Max)1.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SATB201275011T
SATB201275011T

* Images are for reference only

SATB201275011T

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SATB201275011T
JLCPCB Part #
C5178920
Package
SMD-4P,2x1.2mm
Description
-40℃~+85℃ 1.2dB 12dB 1:1 1dB 32dB 50MHz~1.25GHz SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SATB201275011T

* Images are for reference only

SATB201275011T
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SATB201275011T
JLCPCB Part #
C5178920
Package
SMD-4P,2x1.2mm
Description
-40℃~+85℃ 1.2dB 12dB 1:1 1dB 32dB 50MHz~1.25GHz SMD-4P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SATB201275011T Specifications

SATB201275011T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-4P,2x1.2mm
Common Mode Rejection Ratio(CMRR)32dB
Frequency Range50MHz~1.25GHz
Operating Temperature-40℃~+85℃
Return Loss(Min)12dB
Impedance - Unbalanced/Balanced1:1
Amplitude Balance (Max)1dB
Insertion Loss (Max)1.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SATB201275011T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SATB201275011T Documents

SATB201275011T datasheets or manufacturer documentation.

Datasheet: SATB201275011T Datasheet (PDF)

SATB201275011T Schematic Symbol & PCB Footprint

The SATB201275011T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.