
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | STMicroelectronics | |
| Package | LCC-18(9.7x10.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -163dBm | |
| Voltage - Supply | 1.75V~4.2V | |
| Features | Hot start acceleration、RTC backup power | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TESEO-LIV3FL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | STMicroelectronics | |
| Package | LCC-18(9.7x10.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -163dBm | |
| Voltage - Supply | 1.75V~4.2V | |
| Features | Hot start acceleration、RTC backup power | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TESEO-LIV3FL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TESEO-LIV3FL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.