OSG80R650FF(ACT) - 1
OSG80R650FF(ACT) - 2
OSG80R650FF(ACT) - 3
Extended1/3
* Images are for reference only
OSG80R650FF(ACT)
Attributes
Value
Manufacturer
MFR.Part #
OSG80R650FF(ACT)
JLCPCB Part #
C5175409
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 12.1nC@10V 2V 2pF 31W 650mΩ@10V 709.1pF 800V 8A TO-220F MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerORIENTAL SEMI
PackageTO-220F
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)709.1pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)12.1nC@10V
Reverse Transfer Capacitance (Crss@Vds)2pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage800V
Pd - Power Dissipation31W
RDS(on)650mΩ@10V