Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SEF 25A 65V (G)
SEF 25A 65V (G) - 1
SEF 25A 65V (G) - 2
SEF 25A 65V (G) - 3
SEF 25A 65V (G) - 4
Extended1/4
* Images are for reference only
SEF 25A 65V (G)
Attributes
Value
Manufacturer
CONQUER
MFR.Part #
SEF 25A 65V (G)
JLCPCB Part #
C5175368
Package
SMD
Description
-55℃~+125℃ 2.6mm 2.6mm 246.5536 25A 50A@65VDC 6.1mm 65V Ceramic Tube Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackageSMD
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t246.5536
Length6.1mm
Interrupt Rating50A@65VDC
Current Rating25A
Height2.6mm
Voltage Rating (DC)65V
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SEF 25A 65V (G)
SEF 25A 65V (G)

* Images are for reference only

SEF 25A 65V (G)

Extended
Manufacturer

CONQUER

MFR.Part #
SEF 25A 65V (G)
JLCPCB Part #
C5175368
Package
SMD
Description
-55℃~+125℃ 2.6mm 2.6mm 246.5536 25A 50A@65VDC 6.1mm 65V Ceramic Tube Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SEF 25A 65V (G)

* Images are for reference only

SEF 25A 65V (G)
Extended
Manufacturer

CONQUER

MFR.Part #
SEF 25A 65V (G)
JLCPCB Part #
C5175368
Package
SMD
Description
-55℃~+125℃ 2.6mm 2.6mm 246.5536 25A 50A@65VDC 6.1mm 65V Ceramic Tube Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SEF 25A 65V (G) Specifications

SEF 25A 65V (G) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackageSMD
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t246.5536
Length6.1mm
Interrupt Rating50A@65VDC
Current Rating25A
Height2.6mm
Voltage Rating (DC)65V
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEF 25A 65V (G). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SEF 25A 65V (G) Documents

SEF 25A 65V (G) datasheets or manufacturer documentation.

Datasheet: SEF 25A 65V (G) Datasheet (PDF)

SEF 25A 65V (G) Schematic Symbol & PCB Footprint

The SEF 25A 65V (G) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.