Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. UDE-A 3.15A 500V
UDE-A 3.15A 500V - 1
UDE-A 3.15A 500V - 2
UDE-A 3.15A 500V - 3
Extended1/3
* Images are for reference only
UDE-A 3.15A 500V
Attributes
Value
Manufacturer
CONQUER
MFR.Part #
UDE-A 3.15A 500V
JLCPCB Part #
C5175348
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@500VDC 21mm 3.15A 39.65 5.9mm 500V Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t39.65
Interrupt Rating1.5kA@500VDC
Length21mm
Diameter (φD)5.9mm
Current Rating3.15A
Voltage Rating (DC)500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. UDE-A 3.15A 500V
UDE-A 3.15A 500V

* Images are for reference only

UDE-A 3.15A 500V

Extended
Manufacturer

CONQUER

MFR.Part #
UDE-A 3.15A 500V
JLCPCB Part #
C5175348
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@500VDC 21mm 3.15A 39.65 5.9mm 500V Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDE-A 3.15A 500V

* Images are for reference only

UDE-A 3.15A 500V
Extended
Manufacturer

CONQUER

MFR.Part #
UDE-A 3.15A 500V
JLCPCB Part #
C5175348
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@500VDC 21mm 3.15A 39.65 5.9mm 500V Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDE-A 3.15A 500V Specifications

UDE-A 3.15A 500V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t39.65
Interrupt Rating1.5kA@500VDC
Length21mm
Diameter (φD)5.9mm
Current Rating3.15A
Voltage Rating (DC)500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UDE-A 3.15A 500V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UDE-A 3.15A 500V Documents

UDE-A 3.15A 500V datasheets or manufacturer documentation.

Datasheet: UDE-A 3.15A 500V Datasheet (PDF)

UDE-A 3.15A 500V Schematic Symbol & PCB Footprint

The UDE-A 3.15A 500V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.