Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. MST 3.15A 300V
MST 3.15A 300V - 1
MST 3.15A 300V - 2
MST 3.15A 300V - 3
Extended1/3
* Images are for reference only
MST 3.15A 300V
Attributes
Value
Manufacturer
CONQUER
MFR.Part #
MST 3.15A 300V
JLCPCB Part #
C5175332
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 3.15A 300V 4.3mm 5.08mm 7.7mm 8.35mm 93.768 Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
TypeSquare Fuse
Melting I2t93.768
Length8.35mm
Interrupt Rating50A@350V
Pitch5.08mm
Current Rating3.15A
Height7.7mm
Voltage Rating (DC)300V
Width4.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. MST 3.15A 300V
MST 3.15A 300V

* Images are for reference only

MST 3.15A 300V

Extended
Manufacturer

CONQUER

MFR.Part #
MST 3.15A 300V
JLCPCB Part #
C5175332
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 3.15A 300V 4.3mm 5.08mm 7.7mm 8.35mm 93.768 Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST 3.15A 300V

* Images are for reference only

MST 3.15A 300V
Extended
Manufacturer

CONQUER

MFR.Part #
MST 3.15A 300V
JLCPCB Part #
C5175332
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 3.15A 300V 4.3mm 5.08mm 7.7mm 8.35mm 93.768 Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST 3.15A 300V Specifications

MST 3.15A 300V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
TypeSquare Fuse
Melting I2t93.768
Length8.35mm
Interrupt Rating50A@350V
Pitch5.08mm
Current Rating3.15A
Height7.7mm
Voltage Rating (DC)300V
Width4.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST 3.15A 300V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MST 3.15A 300V Documents

MST 3.15A 300V datasheets or manufacturer documentation.

Datasheet: MST 3.15A 300V Datasheet (PDF)

MST 3.15A 300V Schematic Symbol & PCB Footprint

The MST 3.15A 300V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.