


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | CONQUER | |
| Package | Plugin,5.9x21mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 1687 | |
| Interrupt Rating | 400A@250VAC | |
| Length | 21mm | |
| Diameter (φD) | 5.9mm | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUC UDA-A 20A 250V(PF) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | CONQUER | |
| Package | Plugin,5.9x21mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 1687 | |
| Interrupt Rating | 400A@250VAC | |
| Length | 21mm | |
| Diameter (φD) | 5.9mm | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUC UDA-A 20A 250V(PF). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUC UDA-A 20A 250V(PF) datasheets or manufacturer documentation.
Datasheet: TUC UDA-A 20A 250V(PF) Datasheet (PDF)
The TUC UDA-A 20A 250V(PF) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.