Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NAU85L40YGB
NAU85L40YGB
Extended
* Images are for reference only
NAU85L40YGB
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
NAU85L40YGB
JLCPCB Part #
C5174710
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.6V~2V 24 4 8kHz 8kHz~33MHz 98dB、100dB、101dB、103dB Built-in External、Built-in Power-on reset、Soft reset SPI、I2C、I2S Sigma-Delta Support Yes QFN-28-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerNuvoton Tech
PackageQFN-28-EP(4x4)
Clock Frequency8kHz~33MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio98dB、100dB、101dB、103dB
Voltage - Supply1.6V~2V
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesPower-on reset、Soft reset
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NAU85L40YGB
NAU85L40YGB

* Images are for reference only

NAU85L40YGB

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NAU85L40YGB
JLCPCB Part #
C5174710
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.6V~2V 24 4 8kHz 8kHz~33MHz 98dB、100dB、101dB、103dB Built-in External、Built-in Power-on reset、Soft reset SPI、I2C、I2S Sigma-Delta Support Yes QFN-28-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAU85L40YGB

* Images are for reference only

NAU85L40YGB
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NAU85L40YGB
JLCPCB Part #
C5174710
Package
QFN-28-EP(4x4)
Description
-40℃~+85℃ 1.6V~2V 24 4 8kHz 8kHz~33MHz 98dB、100dB、101dB、103dB Built-in External、Built-in Power-on reset、Soft reset SPI、I2C、I2S Sigma-Delta Support Yes QFN-28-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAU85L40YGB Specifications

NAU85L40YGB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerNuvoton Tech
PackageQFN-28-EP(4x4)
Clock Frequency8kHz~33MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio98dB、100dB、101dB、103dB
Voltage - Supply1.6V~2V
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesPower-on reset、Soft reset
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAU85L40YGB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NAU85L40YGB Documents

NAU85L40YGB datasheets or manufacturer documentation.

Datasheet: NAU85L40YGB Datasheet (PDF)

NAU85L40YGB Schematic Symbol & PCB Footprint

The NAU85L40YGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.