


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-28 | |
| Clock Frequency | 200kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | -2V~2V | |
| Quiescent Current (Iq) | 1.1mA | |
| Sampling Rate | 3Hz | |
| Features | Input buffer、Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | UART、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM7135 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-28 | |
| Clock Frequency | 200kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | -2V~2V | |
| Quiescent Current (Iq) | 1.1mA | |
| Sampling Rate | 3Hz | |
| Features | Input buffer、Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | UART、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM7135. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM7135 datasheets or manufacturer documentation.
Datasheet: TM7135 Datasheet (PDF)
The TM7135 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.