



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-8 | |
| Clock Frequency | 3.579MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 2.43V | |
| Tolerance | 0.2% | |
| Current - Supply | 2.5mA | |
| Number of Channels | 1 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Pulse output | |
| Voltage Reference Drift | 25ppm/℃ | |
| Pd - Power Dissipation | 12.5mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM7780 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-8 | |
| Clock Frequency | 3.579MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 2.43V | |
| Tolerance | 0.2% | |
| Current - Supply | 2.5mA | |
| Number of Channels | 1 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Pulse output | |
| Voltage Reference Drift | 25ppm/℃ | |
| Pd - Power Dissipation | 12.5mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM7780. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM7780 datasheets or manufacturer documentation.
Datasheet: TM7780 Datasheet (PDF)
The TM7780 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.