Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABAES0060
MABAES0060 - 1
MABAES0060 - 2
MABAES0060 - 3
Extended1/3
* Images are for reference only
MABAES0060
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MABAES0060
JLCPCB Part #
C5173838
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 0.5dB 1.5dB 10dB 1:1 2.85mm 3.81mm 3.81mm 300kHz~200MHz 5° SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P,3.8x3.8mm
Frequency Range300kHz~200MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced1:1
Length3.81mm
Amplitude Balance (Max)0.5dB
Height2.85mm
Insertion Loss (Max)1.5dB
Width3.81mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABAES0060
MABAES0060

* Images are for reference only

MABAES0060

Extended
Manufacturer

MACOM

MFR.Part #
MABAES0060
JLCPCB Part #
C5173838
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 0.5dB 1.5dB 10dB 1:1 2.85mm 3.81mm 3.81mm 300kHz~200MHz 5° SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABAES0060

* Images are for reference only

MABAES0060
Extended
Manufacturer

MACOM

MFR.Part #
MABAES0060
JLCPCB Part #
C5173838
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 0.5dB 1.5dB 10dB 1:1 2.85mm 3.81mm 3.81mm 300kHz~200MHz 5° SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABAES0060 Specifications

MABAES0060 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P,3.8x3.8mm
Frequency Range300kHz~200MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced1:1
Length3.81mm
Amplitude Balance (Max)0.5dB
Height2.85mm
Insertion Loss (Max)1.5dB
Width3.81mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABAES0060. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MABAES0060 Schematic Symbol & PCB Footprint

The MABAES0060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.