


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=4.44mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 250V | |
| Current Rating | 13A | |
| Number of PINs | 12P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DT06-12SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=4.44mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 250V | |
| Current Rating | 13A | |
| Number of PINs | 12P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DT06-12SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DT06-12SA datasheets or manufacturer documentation.
Datasheet: DT06-12SA Datasheet (PDF)
The DT06-12SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.