


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 16.45mm | |
| Contact Plating | Gold | |
| Number of Pins | 8P | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Rated Current | 3A | |
| Height Above Board | 15.6mm | |
| Mounting Type | Through Hole | |
| Width | 9.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED08BGFBK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 16.45mm | |
| Contact Plating | Gold | |
| Number of Pins | 8P | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Rated Current | 3A | |
| Height Above Board | 15.6mm | |
| Mounting Type | Through Hole | |
| Width | 9.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED08BGFBK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ED08BGFBK datasheets or manufacturer documentation.
Datasheet: ED08BGFBK Datasheet (PDF)
The ED08BGFBK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.