
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -10℃~+40℃ | |
| Voltage Rating - DC | 120V、250V | |
| Insulation Resistance(IR) | 6000MΩ | |
| Current Rating | 6A | |
| Inductance @ Frequency | 930uH |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6EGG1-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -10℃~+40℃ | |
| Voltage Rating - DC | 120V、250V | |
| Insulation Resistance(IR) | 6000MΩ | |
| Current Rating | 6A | |
| Inductance @ Frequency | 930uH |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6EGG1-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6EGG1-2 datasheets or manufacturer documentation.
The 6EGG1-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.