Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP3307B6F
LP3307B6F - 1
LP3307B6F - 2
LP3307B6F - 3
LP3307B6F - 4
Extended1/4
* Images are for reference only
LP3307B6F
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP3307B6F
JLCPCB Part #
C517214
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.1MHz 2.2V~6V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Built-in soft-start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLOWPOWER
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.2V~6V
Frequency - Switching1.1MHz
FeaturesOver Voltage Protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP3307B6F
LP3307B6F

* Images are for reference only

LP3307B6F

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP3307B6F
JLCPCB Part #
C517214
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.1MHz 2.2V~6V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Built-in soft-start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3307B6F

* Images are for reference only

LP3307B6F
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP3307B6F
JLCPCB Part #
C517214
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.1MHz 2.2V~6V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Built-in soft-start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3307B6F Specifications

LP3307B6F technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLOWPOWER
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.2V~6V
Frequency - Switching1.1MHz
FeaturesOver Voltage Protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3307B6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP3307B6F Documents

LP3307B6F datasheets or manufacturer documentation.

Datasheet: LP3307B6F Datasheet (PDF)

LP3307B6F Schematic Symbol & PCB Footprint

The LP3307B6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.