Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP4054HB5F
LP4054HB5F - 1
LP4054HB5F - 2
LP4054HB5F - 3
LP4054HB5F - 4
Extended1/4
* Images are for reference only
LP4054HB5F
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP4054HB5F
JLCPCB Part #
C517187
Package
SOT-23-5
Description
1 4.2V 4.5V~6.5V 50uA 600mA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageSOT-23-5
Charging Saturation Voltage4.2V
Supply Current (Iq)50uA
Operating Temperature-20℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max600mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP4054HB5F
LP4054HB5F

* Images are for reference only

LP4054HB5F

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP4054HB5F
JLCPCB Part #
C517187
Package
SOT-23-5
Description
1 4.2V 4.5V~6.5V 50uA 600mA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP4054HB5F

* Images are for reference only

LP4054HB5F
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP4054HB5F
JLCPCB Part #
C517187
Package
SOT-23-5
Description
1 4.2V 4.5V~6.5V 50uA 600mA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP4054HB5F Specifications

LP4054HB5F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageSOT-23-5
Charging Saturation Voltage4.2V
Supply Current (Iq)50uA
Operating Temperature-20℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max600mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP4054HB5F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP4054HB5F Documents

LP4054HB5F datasheets or manufacturer documentation.

Datasheet: LP4054HB5F Datasheet (PDF)

LP4054HB5F Schematic Symbol & PCB Footprint

The LP4054HB5F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.