Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP28014SQVF
LP28014SQVF - 1
LP28014SQVF - 2
LP28014SQVF - 3
Extended1/3
* Images are for reference only
LP28014SQVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP28014SQVF
JLCPCB Part #
C517146
Package
TDFN-8-EP(2x2)
Description
1 1uA 4.2V 4.5V~6.5V 500mA Charging IC Lithium Battery Not supported TDFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageTDFN-8-EP(2x2)
Charging Saturation Voltage4.2V
Supply Current (Iq)1uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max500mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Short-Circuit Protection、Reverse current blocking、Overvoltage protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP28014SQVF
LP28014SQVF

* Images are for reference only

LP28014SQVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP28014SQVF
JLCPCB Part #
C517146
Package
TDFN-8-EP(2x2)
Description
1 1uA 4.2V 4.5V~6.5V 500mA Charging IC Lithium Battery Not supported TDFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP28014SQVF

* Images are for reference only

LP28014SQVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP28014SQVF
JLCPCB Part #
C517146
Package
TDFN-8-EP(2x2)
Description
1 1uA 4.2V 4.5V~6.5V 500mA Charging IC Lithium Battery Not supported TDFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP28014SQVF Specifications

LP28014SQVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageTDFN-8-EP(2x2)
Charging Saturation Voltage4.2V
Supply Current (Iq)1uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max500mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Short-Circuit Protection、Reverse current blocking、Overvoltage protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP28014SQVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP28014SQVF Documents

LP28014SQVF datasheets or manufacturer documentation.

Datasheet: LP28014SQVF Datasheet (PDF)

LP28014SQVF Schematic Symbol & PCB Footprint

The LP28014SQVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.