LP4056HSPF - 1
LP4056HSPF - 2
LP4056HSPF - 3
Extended1/3
* Images are for reference only
LP4056HSPF
Attributes
Value
Manufacturer
MFR.Part #
LP4056HSPF
JLCPCB Part #
C517143
Package
ESOP-8
Description
-20℃~+85℃ 1 1A 1uA 4.2V 4.5V~6.5V Charging IC Lithium Battery Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)1uA
Operating Temperature-20℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current