


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | LOWPOWER | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A、1.2A | |
| Input Voltage | 4V~6V | |
| Features | Operating status indication、Adjustable current limiting、Light load efficient mode、Built-in current sense resistor | |
| Output Voltage | 2.5V~5.4V、4.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP78073ASPF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | LOWPOWER | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A、1.2A | |
| Input Voltage | 4V~6V | |
| Features | Operating status indication、Adjustable current limiting、Light load efficient mode、Built-in current sense resistor | |
| Output Voltage | 2.5V~5.4V、4.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP78073ASPF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP78073ASPF datasheets or manufacturer documentation.
Datasheet: LP78073ASPF Datasheet (PDF)
The LP78073ASPF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.