Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP7800ASPF
LP7800ASPF - 1
LP7800ASPF - 2
LP7800ASPF - 3
Extended1/3
* Images are for reference only
LP7800ASPF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP7800ASPF
JLCPCB Part #
C517104
Package
ESOP-8
Description
1 1A 3V 4.2V 4.5V~6V 恒流充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)20uA
Operating Temperature-20℃~+80℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionNot supported
Voltage - Supply4.5V~6V
End-Off Voltage3V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP7800ASPF
LP7800ASPF

* Images are for reference only

LP7800ASPF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP7800ASPF
JLCPCB Part #
C517104
Package
ESOP-8
Description
1 1A 3V 4.2V 4.5V~6V 恒流充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP7800ASPF

* Images are for reference only

LP7800ASPF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP7800ASPF
JLCPCB Part #
C517104
Package
ESOP-8
Description
1 1A 3V 4.2V 4.5V~6V 恒流充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 ESOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP7800ASPF Specifications

LP7800ASPF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)20uA
Operating Temperature-20℃~+80℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionNot supported
Voltage - Supply4.5V~6V
End-Off Voltage3V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP7800ASPF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP7800ASPF Documents

LP7800ASPF datasheets or manufacturer documentation.

Datasheet: LP7800ASPF Datasheet (PDF)

LP7800ASPF Schematic Symbol & PCB Footprint

The LP7800ASPF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.