Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6493SOF
LP6493SOF - 1
LP6493SOF - 2
LP6493SOF - 3
Extended1/3
* Images are for reference only
LP6493SOF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP6493SOF
JLCPCB Part #
C517099
Package
SOIC-8
Description
-40℃~+150℃ 1 180kHz 3.6A 730uA 8V~30V Adjustable Buck Built-in Overcurrent Protection、Adjustable current limiting、Cable compensation Step-down type Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageSOIC-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current3.6A
Quiescent Current730uA
FeaturesOvercurrent Protection、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6493SOF
LP6493SOF

* Images are for reference only

LP6493SOF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6493SOF
JLCPCB Part #
C517099
Package
SOIC-8
Description
-40℃~+150℃ 1 180kHz 3.6A 730uA 8V~30V Adjustable Buck Built-in Overcurrent Protection、Adjustable current limiting、Cable compensation Step-down type Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6493SOF

* Images are for reference only

LP6493SOF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6493SOF
JLCPCB Part #
C517099
Package
SOIC-8
Description
-40℃~+150℃ 1 180kHz 3.6A 730uA 8V~30V Adjustable Buck Built-in Overcurrent Protection、Adjustable current limiting、Cable compensation Step-down type Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6493SOF Specifications

LP6493SOF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageSOIC-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current3.6A
Quiescent Current730uA
FeaturesOvercurrent Protection、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP6493SOF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP6493SOF Documents

LP6493SOF datasheets or manufacturer documentation.

Datasheet: LP6493SOF Datasheet (PDF)

LP6493SOF Schematic Symbol & PCB Footprint

The LP6493SOF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.