Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6401F31SOF
LP6401F31SOF - 1
LP6401F31SOF - 2
LP6401F31SOF - 3
Extended1/3
* Images are for reference only
LP6401F31SOF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP6401F31SOF
JLCPCB Part #
C517086
Package
SOP-8
Description
-20℃~+85℃@(TA) 1 120kHz 3.1A 5.1V 730uA 8V~32V Buck Buck Built-in Fixed Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageSOP-8
Operating Temperature-20℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching120kHz
Voltage - Supply8V~32V
Output TypeFixed
Output Current3.1A
Quiescent Current730uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6401F31SOF
LP6401F31SOF

* Images are for reference only

LP6401F31SOF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6401F31SOF
JLCPCB Part #
C517086
Package
SOP-8
Description
-20℃~+85℃@(TA) 1 120kHz 3.1A 5.1V 730uA 8V~32V Buck Buck Built-in Fixed Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6401F31SOF

* Images are for reference only

LP6401F31SOF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6401F31SOF
JLCPCB Part #
C517086
Package
SOP-8
Description
-20℃~+85℃@(TA) 1 120kHz 3.1A 5.1V 730uA 8V~32V Buck Buck Built-in Fixed Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6401F31SOF Specifications

LP6401F31SOF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageSOP-8
Operating Temperature-20℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching120kHz
Voltage - Supply8V~32V
Output TypeFixed
Output Current3.1A
Quiescent Current730uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP6401F31SOF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP6401F31SOF Documents

LP6401F31SOF datasheets or manufacturer documentation.

Datasheet: LP6401F31SOF Datasheet (PDF)

LP6401F31SOF Schematic Symbol & PCB Footprint

The LP6401F31SOF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.