Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. LP6400SOF
LP6400SOF - 1
LP6400SOF - 2
LP6400SOF - 3
Extended1/3
* Images are for reference only
LP6400SOF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP6400SOF
JLCPCB Part #
C517084
Package
SOP-8
Description
-40℃~+150℃ 1 180kHz 3.6A 8V~32V Buck Buck Yes SOP-8 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerLOWPOWER
PackageSOP-8
FeaturesOvervoltage protection、Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. LP6400SOF
LP6400SOF

* Images are for reference only

LP6400SOF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6400SOF
JLCPCB Part #
C517084
Package
SOP-8
Description
-40℃~+150℃ 1 180kHz 3.6A 8V~32V Buck Buck Yes SOP-8 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6400SOF

* Images are for reference only

LP6400SOF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6400SOF
JLCPCB Part #
C517084
Package
SOP-8
Description
-40℃~+150℃ 1 180kHz 3.6A 8V~32V Buck Buck Yes SOP-8 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6400SOF Specifications

LP6400SOF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerLOWPOWER
PackageSOP-8
FeaturesOvervoltage protection、Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP6400SOF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP6400SOF Documents

LP6400SOF datasheets or manufacturer documentation.

Datasheet: LP6400SOF Datasheet (PDF)

LP6400SOF Schematic Symbol & PCB Footprint

The LP6400SOF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.