Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6253HSPF
LP6253HSPF - 1
LP6253HSPF - 2
LP6253HSPF - 3
Extended1/3
* Images are for reference only
LP6253HSPF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP6253HSPF
JLCPCB Part #
C517064
Package
ESOP-8
Description
-40℃~+85℃ 1 2.1A 2.5V~5.5V 2.8V~5.5V 200uA 650kHz Adjustable Boost Boost Built-in Overcurrent Protection、Load disconnect、Operating status indication、Adjustable current limiting Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageESOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching650kHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current2.1A
Quiescent Current200uA
FeaturesOvercurrent Protection、Load disconnect、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.8V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP6253HSPF
LP6253HSPF

* Images are for reference only

LP6253HSPF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6253HSPF
JLCPCB Part #
C517064
Package
ESOP-8
Description
-40℃~+85℃ 1 2.1A 2.5V~5.5V 2.8V~5.5V 200uA 650kHz Adjustable Boost Boost Built-in Overcurrent Protection、Load disconnect、Operating status indication、Adjustable current limiting Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6253HSPF

* Images are for reference only

LP6253HSPF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP6253HSPF
JLCPCB Part #
C517064
Package
ESOP-8
Description
-40℃~+85℃ 1 2.1A 2.5V~5.5V 2.8V~5.5V 200uA 650kHz Adjustable Boost Boost Built-in Overcurrent Protection、Load disconnect、Operating status indication、Adjustable current limiting Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP6253HSPF Specifications

LP6253HSPF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLOWPOWER
PackageESOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching650kHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current2.1A
Quiescent Current200uA
FeaturesOvercurrent Protection、Load disconnect、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.8V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP6253HSPF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP6253HSPF Documents

LP6253HSPF datasheets or manufacturer documentation.

Datasheet: LP6253HSPF Datasheet (PDF)

LP6253HSPF Schematic Symbol & PCB Footprint

The LP6253HSPF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.