


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 110uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.5V~36V | |
| Features | Under-voltage lockout、Overcurrent Protection、Overvoltage Protection、Output discharge function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP5302B6F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 110uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.5V~36V | |
| Features | Under-voltage lockout、Overcurrent Protection、Overvoltage Protection、Output discharge function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5302B6F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP5302B6F datasheets or manufacturer documentation.
Datasheet: LP5302B6F Datasheet (PDF)
The LP5302B6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.