Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP5301B6F
LP5301B6F - 1
LP5301B6F - 2
LP5301B6F - 3
Extended1/3
* Images are for reference only
LP5301B6F
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5301B6F
JLCPCB Part #
C517040
Package
SOT-23-6
Description
-40℃~+85℃ 1uA 3.5V~36V Protection IC SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageSOT-23-6
Supply Current (Iq)1uA
Operating Temperature-40℃~+85℃
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3.5V~36V
FeaturesProgrammable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage Protection、Output discharge function
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP5301B6F
LP5301B6F

* Images are for reference only

LP5301B6F

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5301B6F
JLCPCB Part #
C517040
Package
SOT-23-6
Description
-40℃~+85℃ 1uA 3.5V~36V Protection IC SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5301B6F

* Images are for reference only

LP5301B6F
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5301B6F
JLCPCB Part #
C517040
Package
SOT-23-6
Description
-40℃~+85℃ 1uA 3.5V~36V Protection IC SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5301B6F Specifications

LP5301B6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageSOT-23-6
Supply Current (Iq)1uA
Operating Temperature-40℃~+85℃
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3.5V~36V
FeaturesProgrammable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage Protection、Output discharge function
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5301B6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5301B6F Documents

LP5301B6F datasheets or manufacturer documentation.

Datasheet: LP5301B6F Datasheet (PDF)

LP5301B6F Schematic Symbol & PCB Footprint

The LP5301B6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.