Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LP3102QVF
LP3102QVF - 1
LP3102QVF - 2
LP3102QVF - 3
Extended1/3
* Images are for reference only
LP3102QVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP3102QVF
JLCPCB Part #
C517005
Package
TDFN-10-EP(3x3)
Description
-40℃~+85℃ -5.9V~-5.5V、5.5V~5.9V 120mA 2.5V~4.8V Inverted、boost converter TDFN-10-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerLOWPOWER
PackageTDFN-10-EP(3x3)
FunctionInverted、boost converter
Operating Temperature-40℃~+85℃
Operating Voltage2.5V~4.8V
Output Current120mA
FeaturesCharge pump / inverting topology switching、Low ripple / low noise architecture、Low-power standby
Switching Frequency300kHz
Output Voltage-5.9V~-5.5V、5.5V~5.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LP3102QVF
LP3102QVF

* Images are for reference only

LP3102QVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP3102QVF
JLCPCB Part #
C517005
Package
TDFN-10-EP(3x3)
Description
-40℃~+85℃ -5.9V~-5.5V、5.5V~5.9V 120mA 2.5V~4.8V Inverted、boost converter TDFN-10-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3102QVF

* Images are for reference only

LP3102QVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP3102QVF
JLCPCB Part #
C517005
Package
TDFN-10-EP(3x3)
Description
-40℃~+85℃ -5.9V~-5.5V、5.5V~5.9V 120mA 2.5V~4.8V Inverted、boost converter TDFN-10-EP(3x3) Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3102QVF Specifications

LP3102QVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerLOWPOWER
PackageTDFN-10-EP(3x3)
FunctionInverted、boost converter
Operating Temperature-40℃~+85℃
Operating Voltage2.5V~4.8V
Output Current120mA
FeaturesCharge pump / inverting topology switching、Low ripple / low noise architecture、Low-power standby
Switching Frequency300kHz
Output Voltage-5.9V~-5.5V、5.5V~5.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3102QVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP3102QVF Documents

LP3102QVF datasheets or manufacturer documentation.

Datasheet: LP3102QVF Datasheet (PDF)

LP3102QVF Schematic Symbol & PCB Footprint

The LP3102QVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.