Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LP1115QVF
LP1115QVF - 1
LP1115QVF - 2
LP1115QVF - 3
Extended1/3
* Images are for reference only
LP1115QVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP1115QVF
JLCPCB Part #
C516986
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 105ns 12ns 2 2V 30ns 4.3V~13.2V 700uA 800mV 95ns Enable shutdown、Interleaved conduction protection、Dead-time control Full Bridge MOSFET QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLOWPOWER
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Propagation Delay tpHL105ns
Driven ConfigurationFull Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)700uA
Fall Time12ns
Rise Time30ns
Input Logic Level - High2V
Voltage - Supply4.3V~13.2V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH95ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LP1115QVF
LP1115QVF

* Images are for reference only

LP1115QVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP1115QVF
JLCPCB Part #
C516986
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 105ns 12ns 2 2V 30ns 4.3V~13.2V 700uA 800mV 95ns Enable shutdown、Interleaved conduction protection、Dead-time control Full Bridge MOSFET QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP1115QVF

* Images are for reference only

LP1115QVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP1115QVF
JLCPCB Part #
C516986
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 105ns 12ns 2 2V 30ns 4.3V~13.2V 700uA 800mV 95ns Enable shutdown、Interleaved conduction protection、Dead-time control Full Bridge MOSFET QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP1115QVF Specifications

LP1115QVF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLOWPOWER
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Propagation Delay tpHL105ns
Driven ConfigurationFull Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)700uA
Fall Time12ns
Rise Time30ns
Input Logic Level - High2V
Voltage - Supply4.3V~13.2V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH95ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP1115QVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP1115QVF Documents

LP1115QVF datasheets or manufacturer documentation.

Datasheet: LP1115QVF Datasheet (PDF)

LP1115QVF Schematic Symbol & PCB Footprint

The LP1115QVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.