


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,18.2x10.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 100Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 250mW | |
| Length | 18.2mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgSnO | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Height | 15.2mm | |
| Contact Rating | 5A@250VAC | |
| Width | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1461492-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,18.2x10.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 100Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 250mW | |
| Length | 18.2mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgSnO | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Height | 15.2mm | |
| Contact Rating | 5A@250VAC | |
| Width | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1461492-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1461492-2 datasheets or manufacturer documentation.
Datasheet: 1461492-2 Datasheet (PDF)
The 1461492-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.