


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=3.96mm | |
| Operating Temperature | -25℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 8.21mm | |
| Color | White | |
| Current Rating | 7.5A | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 3.96mm | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Length of Mating Pin | 8.6mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
647676-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull,P=3.96mm | |
| Operating Temperature | -25℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 8.21mm | |
| Color | White | |
| Current Rating | 7.5A | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 3.96mm | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Length of Mating Pin | 8.6mm | |
| Circluar Pins/Square Pins | Square pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 647676-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

647676-2 datasheets or manufacturer documentation.
Datasheet: 647676-2 Datasheet (PDF)
The 647676-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.